Part Details for 7440W 0601000 by Belden Inc
Overview of 7440W 0601000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7440W 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T3151
|
Newark | 11 #14 + Grd Pvc/Nyl Tpe/ Chrome |Belden 7440W 0601000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1 |
|
$15,288.0000 / $16,471.0000 | Buy Now |
DISTI #
BEL2951-1000-ND
|
DigiKey | CABLE 12COND 14AWG CHROME Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$11.9483 | Buy Now |
DISTI #
566-7440W-1000-60
|
Mouser Electronics | Multi-Conductor Cables 14AWG 12C UNSHLD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$15,983.3900 | Order Now |
DISTI #
71814556
|
RS | MachFlex Cable, 11+1G Conductor, 14Awg BC, Unshielded, TPE, Chrome | Belden 7440W 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$16,398.1100 | RFQ |