Part Details for 744104 by Wurth Elektronik
Overview of 744104 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for 744104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1813
|
Newark | Toroidal Inductors, 167Uh/0.4 Ohm/1.35A Rohs Compliant: Yes |Wurth Elektronik 744104 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$2.4600 / $2.9600 | Buy Now |
DISTI #
732-2269-ND
|
DigiKey | FIXED IND 167UH 1.35A 400MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
53 In Stock |
|
$2.0210 / $2.8500 | Buy Now |
DISTI #
710-744104
|
Mouser Electronics | Common Mode Chokes / Filters WE-SI Leaded Toroidal Storage Choke RoHS: Compliant | 0 |
|
$2.0200 / $2.8500 | Order Now |
Part Details for 744104
744104 CAD Models
744104 Part Data Attributes
|
744104
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744104
Wurth Elektronik
General Purpose Inductor, 167uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Toroidal | |
Core Material | IRON POWDER | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 167 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.3 mm | |
Lead Length | 12 mm | |
Lead Spacing | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 17.5 mm | |
Package Length | 8 mm | |
Package Style | Toroidal | |
Rated Current-Max | 1.35 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 5 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |