7441110
Description: General Purpose Inductor, 1619uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Overview of 7441110 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 7441110 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 81AH9659
Newark Toroidal Inductor, 1.619Mh, 1.8A, tht Rohs Compliant: Yes |Wurth Elektronik 7441110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 32
  • 1 $3.6800
  • 10 $3.2000
  • 25 $3.0000
  • 50 $2.7800
  • 100 $2.4100
$2.4100 / $3.6800 Buy Now
DISTI # 732-14084-ND
DigiKey FIXED IND 1.619MH 1.8A 480 MOHM Min Qty: 1 Lead time: 18 Weeks Container: Bulk 84
In Stock
  • 1 $3.5400
  • 10 $3.0790
  • 50 $2.6770
  • 100 $2.3280
$2.3280 / $3.5400 Buy Now
DISTI # 710-7441110
Mouser Electronics Common Mode Chokes / Filters WE-SI 1.619mH 1.8A DCR=480mOhms RoHS: Compliant 140
  • 1 $3.5400
  • 10 $3.0800
  • 50 $2.6700
  • 100 $2.3200
$2.3200 / $3.5400 Buy Now
DISTI # 71070986
RS 1.619 mH +/-20% Ferrite Toroidal Inductor, 1.8A Idc, 480mO Rdc WE-SI | Wurth Elektronik 7441110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 1 $2.1810
$2.1810 RFQ

CAD Models for 7441110 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7441110 by Wurth Elektronik

7441110
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Construction
Toroidal
Core Material
IRON POWDER
DC Resistance
0.48 Ω
Inductance-Nom (L)
1619 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.5 mm
Lead Length
12 mm
Lead Spacing
12.5 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Diameter
30 mm
Package Length
14.5 mm
Package Style
Toroidal
Rated Current-Max
1.8 A
Shape/Size Description
CIRCULAR PACKAGE
Shielded
YES
Special Feature
INDUCTANCE IS MEASURED AT 5 MILLI AMPERE
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.01 MHz
Tolerance
20%
Want to compare parts?
  1. 7441110
    Wurth Elektronik
    General Purpose Inductor, 1619uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
    VS

Related Parts for 7441110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7441110 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7441110 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 7441110 would you like to use for your alert(s)?
  • Please alert me when 7441110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7441110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7441110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7441110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7441110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7441110 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: