Part Details for 744116 by Wurth Elektronik
Overview of 744116 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 744116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2275-ND
|
DigiKey | FIXED IND 345UH 2.1A 200 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
69 In Stock |
|
$2.1630 / $3.0500 | Buy Now |
DISTI #
710-744116
|
Mouser Electronics | Common Mode Chokes / Filters WE-SI 345uH 2.1A DCR=0.2Ohms RoHS: Compliant | 172 |
|
$2.1600 / $3.0500 | Buy Now |
Part Details for 744116
744116 CAD Models
744116 Part Data Attributes
|
744116
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744116
Wurth Elektronik
General Purpose Inductor, 345uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Toroidal | |
Core Material | IRON POWDER | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 345 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 12 mm | |
Lead Spacing | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 18 mm | |
Package Length | 10.1 mm | |
Package Style | Radial | |
Rated Current-Max | 2.1 A | |
Shape/Size Description | TOROIDAL PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 5 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |