Part Details for 744117 by Wurth Elektronik
Overview of 744117 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1820
|
Newark | Toroidal Inductors, 390Uh, 0.25 Ohm, 2A Rohs Compliant: Yes |Wurth Elektronik 744117 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$3.9200 / $4.3300 | Buy Now |
DISTI #
732-2276-ND
|
DigiKey | FIXED IND 390UH 2A 250 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
82 In Stock |
|
$3.7780 / $4.1600 | Buy Now |
DISTI #
710-744117
|
Mouser Electronics | Power Inductors - Leaded WE-SI Leaded Toroidal Storage Choke RoHS: Compliant | 0 |
|
$3.7700 / $4.1600 | Order Now |
Part Details for 744117
744117 CAD Models
744117 Part Data Attributes
|
744117
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744117
Wurth Elektronik
General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Toroidal | |
Core Material | IRON POWDER | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 12 mm | |
Lead Spacing | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 13.5 mm | |
Rated Current-Max | 2 A | |
Shape/Size Description | TOROIDAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |