Part Details for 744119 by Wurth Elektronik
Overview of 744119 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2608
|
Newark | Toroidal Inductor, 890Uh, 2A, Tht Rohs Compliant: Yes |Wurth Elektronik 744119 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$5.0900 / $8.6000 | Buy Now |
DISTI #
732-2278-ND
|
DigiKey | FIXED IND 890UH 2A 400 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
50 In Stock |
|
$3.4470 / $8.2700 | Buy Now |
DISTI #
710-744119
|
Mouser Electronics | Power Inductors - Leaded WE-SI Leaded Toroidal Storage Choke RoHS: Compliant | 56 |
|
$3.9400 / $8.2700 | Buy Now |
Part Details for 744119
744119 CAD Models
744119 Part Data Attributes
|
744119
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744119
Wurth Elektronik
General Purpose Inductor, 890uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Toroidal | |
Core Material | IRON POWDER | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 890 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 12 mm | |
Lead Spacing | 13 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 30 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Rated Current-Max | 2 A | |
Shape/Size Description | TOROIDAL PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 5 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |