Part Details for 744231371 by Wurth Elektronik
Results Overview of 744231371 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
744231371 Information
744231371 by Wurth Elektronik is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 744231371
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
08P2546
|
Newark | Noise Suppressor, Smd 370Ohm, 0.28A, Capacitance:-, Voltage Rating:50V, Filter Type:-, Current Rating:280Ma, Filter Terminals:Smd, Inductance Min:-, Leakage Current Max:-, Product Range:-, Svhc:No Svhc (15-Jan-2019), External Rohs Compliant: Yes |Wurth Elektronik 744231371 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 258 |
|
$1.0700 / $1.2900 | Buy Now |
|
|
Bristol Electronics | 2700 |
|
RFQ | ||
|
|
ComSIT USA | WE-CNSW SMT COMMON MODE LINE FILTER Data Line Filter, 2 Function(s), 50V, 0.28A, 4 Pin(s) ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | WE-CNSWSMTCOMMONMODELINEFILTERDataLineFilter,2Function(s),50V,0.28A,4Pin(s) | 42500 |
|
RFQ | |
|
|
Win Source Electronics | CMC 280MA 2LN 370OHM SMD AECQ200 | 39000 |
|
$0.1155 / $0.1721 | Buy Now |
US Tariff Estimator: 744231371 by Wurth Elektronik
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 744231371
744231371 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
744231371 Part Data Attributes
|
|
744231371
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744231371
Wurth Elektronik
Data Line Filter, 2 Function(s), 50V, 0.28A, ROHS AND REACH COMPLIANT, SMD, 4 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
| Package Description | ROHS AND REACH COMPLIANT, SMD, 4 PIN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Samacsys Manufacturer | Würth Elektronik | |
| DC Resistance-Max | 0.45 Ω | |
| Filter Type | DATA LINE FILTER | |
| Height | 1.2 mm | |
| JESD-609 Code | e3 | |
| Length | 2 mm | |
| Mounting Type | SURFACE MOUNT | |
| Number of Functions | 2 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Impedance | 370 OHM Ω | |
| Packing Method | TAPE AND REEL | |
| Rated Current | 0.28 A | |
| Rated Voltage | 50 V | |
| Terminal Finish | Tin (Sn) | |
| Width | 1.2 mm |
Alternate Parts for 744231371
This table gives cross-reference parts and alternative options found for 744231371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744231371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SRF2012-361YA | Bourns Inc | $0.2128 | Data Line Filter, 2 Function(s), 50V, 0.3A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4 | 744231371 vs SRF2012-361YA |
| CMC0805S-371T | Fenghua (HK) Electronics Ltd | Check for Price | Data Line Filter, | 744231371 vs CMC0805S-371T |
| SDCW2012-2-371TF | Sunlord | Check for Price | Data Line Filter, 2 Function(s), 50V, 0.28A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | 744231371 vs SDCW2012-2-371TF |
| DLW21SN371SQ2K | Murata Manufacturing Co Ltd | Check for Price | Data Line Filter, 2 Function(s), 50V, 0.28A | 744231371 vs DLW21SN371SQ2K |
| SDCW2012-2-361TF | Sunlord | Check for Price | Data Line Filter, 2 Function(s), 50V, 0.28A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | 744231371 vs SDCW2012-2-361TF |
| CTDLW21SF-301T03 | Central Technologies | Check for Price | Data Line Filter, 2 Function(s), 50V, 0.3A, ROHS COMPLIANT, SMD, 4 PIN | 744231371 vs CTDLW21SF-301T03 |
| WTCF2012Z0M361PB | Walsin Technology Corporation | Check for Price | Data Line Filter | 744231371 vs WTCF2012Z0M361PB |
744231371 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 744231371 can be found in the Wurth Elektronik's PCB Library or in the component's datasheet. It is essential to follow the recommended footprint to ensure proper assembly and to prevent any potential thermal or electrical issues.
-
To prevent damage, it is recommended to handle the 744231371 component by the body or the pins, avoiding touching the sensitive electronic components. It is also essential to follow proper electrostatic discharge (ESD) precautions when handling the component.
-
The thermal resistance of the 744231371 can be found in the component's datasheet. It is essential to consider the thermal resistance when designing the PCB layout and thermal management to ensure the component operates within its specified temperature range.
-
The 744231371 component is designed to meet the standard vibration and shock requirements. However, if the application requires extreme vibration or shock resistance, it is recommended to consult with Wurth Elektronik's technical support or to consider additional mechanical reinforcement.
-
To troubleshoot issues with the 744231371 component, it is recommended to consult the component's datasheet, application notes, and Wurth Elektronik's technical support resources. It is also essential to follow a systematic troubleshooting approach to identify and isolate the root cause of the issue.