Part Details for 744253200 by Wurth Elektronik
Results Overview of 744253200 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
744253200 Information
744253200 by Wurth Elektronik is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 744253200
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62AC1087
|
Newark | Common Mode Filter, 20Uh, 0.5A, Dc Current Rating:500Ma, Inductance:20Μh, Product Range:We-Sl3 Series, Impedance:1.25Kohm, Inductor Case/Package:-, Product Length:9.2Mm, Product Width:6.6Mm, Product Height:2.5Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 744253200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2031 |
|
$2.2700 / $2.9300 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 4500 |
|
$0.9854 / $2.4035 | Buy Now |
|
|
ComSIT USA | WE-SL3 SMD COMMON MODE LINE FILTER Data Line Filter, 2 Function(s), 80V, 0.5A, 4 Pin(s) ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip-Germany GmbH | 200 |
|
RFQ |
US Tariff Estimator: 744253200 by Wurth Elektronik
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 744253200
744253200 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
744253200 Part Data Attributes
|
|
744253200
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744253200
Wurth Elektronik
Data Line Filter, 2 Function(s), 80V, 0.5A, ROHS AND REACH COMPLIANT, SMD, 4 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Samacsys Manufacturer | Würth Elektronik | |
| Approvals | UL | |
| DC Resistance-Max | 0.16 Ω | |
| Filter Type | DATA LINE FILTER | |
| Height | 2.5 mm | |
| Inductance | 20 µH | |
| JESD-609 Code | e1 | |
| Length | 7.24 mm | |
| Mounting Type | SURFACE MOUNT | |
| Number of Functions | 3 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Impedance | 1250 OHM Ω | |
| Packing Method | TAPE AND REEL | |
| Rated Current | 0.5 A | |
| Rated Voltage | 80 V | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Width | 6.6 mm |
744253200 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 744253200 can be found in the Wurth Elektronik's PCB Library or in the component's datasheet, which provides a recommended land pattern and solder mask design.
-
To ensure reliable soldering, follow the recommended soldering profile and temperature guidelines provided in the datasheet. Additionally, use a solder with a melting point compatible with the component's temperature rating.
-
The maximum operating temperature range for the 744253200 is typically specified in the datasheet, but it's usually between -40°C to +125°C. However, it's essential to check the specific datasheet for the exact temperature range.
-
The 744253200 is designed to withstand certain levels of vibration, but it's crucial to check the component's vibration specifications in the datasheet. If the expected vibration levels exceed the specified limits, additional mechanical support or component selection may be necessary.
-
To prevent ESD damage, follow proper handling and storage procedures, such as using ESD-safe materials, grounding straps, and ionizers. The datasheet may also provide specific ESD protection guidelines.