Part Details for 744272392 by Wurth Elektronik
Results Overview of 744272392 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
744272392 Information
744272392 by Wurth Elektronik is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 744272392
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99AC7279
|
Newark | Common Mode Filter, 3.9Mh, 0.52A, Dc Current Rating:520Ma, Inductance:3.9Mh, Product Range:We-Sl5 Series, Impedance:9.6Kohm, Inductor Case/Package:-, Product Length:10Mm, Product Width:8.7Mm, Product Height:6.5Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 744272392 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 663 |
|
$3.0200 / $3.8700 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 505 |
|
$2.0205 / $4.9280 | Buy Now |
US Tariff Estimator: 744272392 by Wurth Elektronik
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 744272392
744272392 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
744272392 Part Data Attributes
|
|
744272392
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744272392
Wurth Elektronik
Data Line Filter, 2 Function(s), 80V, 0.52A, ROHS AND REACH COMPLIANT, SMD, 4 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs And Reach Compliant, Smd, 4 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Approvals | Ul | |
| DC Resistance-Max | 0.54 Ω | |
| Filter Type | Data Line Filter | |
| Height | 6.5 Mm | |
| Inductance | 3900 µH | |
| JESD-609 Code | e1 | |
| Length | 10 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 2 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Impedance | 9600 Ohm Ω | |
| Packing Method | Tape And Reel | |
| Rated Current | 0.52 A | |
| Rated Voltage | 80 V | |
| Terminal Finish | Tin Silver Copper | |
| Width | 8.7 Mm |
744272392 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 744272392 can be found in the Wurth Elektronik's PCB Library or in the component's 3D model. It's essential to follow the recommended footprint to ensure proper assembly and thermal management.
-
Proper thermal management is crucial for the 744272392. Ensure good thermal conductivity by using thermal vias, thermal pads, and a heat sink if necessary. Follow Wurth Elektronik's thermal management guidelines and consult with a thermal expert if needed.
-
The maximum operating temperature range for the 744272392 is typically specified in the datasheet. However, it's essential to consider the application's specific requirements and potential thermal hotspots. Consult with Wurth Elektronik's support team or a thermal expert for guidance.
-
The 744272392 is designed to withstand certain levels of vibration. However, it's crucial to consult Wurth Elektronik's documentation and perform thorough testing to ensure the component's reliability in high-vibration environments.
-
Follow Wurth Elektronik's recommended soldering and assembly guidelines to ensure proper assembly. Use a soldering profile that meets the component's specifications, and consider using a reflow oven or a skilled assembly technician.