-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 4443, CHIP, 4443, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5615
|
Newark | Power Inductor, 330Nh, Shielded, 48.9A Rohs Compliant: Yes |Wurth Elektronik 744301033 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7200 / $1.9800 | Buy Now |
DISTI #
732-3000-1-ND
|
DigiKey | FIXED IND 330NH 38A 0.00032OHM Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
604 In Stock |
|
$1.3600 / $1.9000 | Buy Now |
DISTI #
710-744301033
|
Mouser Electronics | Power Inductors - SMD WE-HCM SMD Power 330nH 40A 115MHz RoHS: Compliant | 3153 |
|
$1.1400 / $1.5100 | Buy Now |
|
Chip1Cloud | 1080 |
|
RFQ | ||
DISTI #
4360119
|
element14 Asia-Pacific | POWER INDUCTOR, 330NH, SHIELDED, 48.9A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4151 / $3.9489 | Buy Now |
DISTI #
4360119
|
Farnell | POWER INDUCTOR, 330NH, SHIELDED, 48.9A RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.4052 / $3.9269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744301033
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744301033
Wurth Elektronik
General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 4443, CHIP, 4443, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 4443 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4443 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.00032 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.9 mm | |
Package Length | 11.3 mm | |
Package Style | SMT | |
Package Width | 11 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 38 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT : 7%, INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |