-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-3707-1-ND
|
DigiKey | FIXED IND 220NH 24A 0.00017OHM Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
663 In Stock |
|
$1.4700 / $2.0600 | Buy Now |
DISTI #
710-744304022
|
Mouser Electronics | Power Inductors - SMD WE-HCM SMD Power 220nH 26A 43MHz RoHS: Compliant | 674 |
|
$1.4600 / $1.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744304022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744304022
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR |