-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-3704-1-ND
|
DigiKey | FIXED IND 300NH 25A 0.00026OHM Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
478 In Stock |
|
$1.3600 / $1.9000 | Buy Now |
DISTI #
710-744306030
|
Mouser Electronics | Power Inductors - SMD WE-HCM SMD Power 300nH 26A 30MHz RoHS: Compliant | 159 |
|
$1.3500 / $1.9000 | Buy Now |
DISTI #
2211650RL
|
Farnell | INDUCTOR, POWER, 0.3UH, 20%, 10.6X10.4MM RoHS: Compliant Min Qty: 10 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.5720 / $0.6906 | Buy Now |
DISTI #
2211650
|
Farnell | INDUCTOR, POWER, 0.3UH, 20%, 10.6X10.4MM RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.5720 / $0.7218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744306030
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744306030
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.00026 Ω | |
Inductance-Nom (L) | 0.3 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 10.3 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 25 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 31 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 7% TOLERANCE, INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |