-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2567
|
Newark | Inductor, Shielded, 2.2Uh, 13A, Smd, Inductance:2.2Μh, Rms Current (Irms):9A, Inductor Construction:Shielded, Saturation Current (Isat):13A, Product Range:We-Hci Series, Dc Resistance Max:0.0114Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 744311220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 359 |
|
$3.7400 / $4.0400 | Buy Now |
DISTI #
732-1151-1-ND
|
DigiKey | FIXED IND 2.2UH 9A 11.4 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3823 In Stock |
|
$2.7200 / $3.8000 | Buy Now |
DISTI #
710-744311220
|
Mouser Electronics | Power Inductors - SMD WE-HCI 2.2uH 9A DCR=11.4mOhms AEC-Q200 RoHS: Compliant | 8013 |
|
$2.1800 / $2.7600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 710 |
|
$2.1582 / $5.2640 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.2UH, 20%, 1 ELEMENT, SMD | 6 |
|
$3.0488 / $6.0975 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.2UH, 20%, 1 ELEMENT, SMD | 568 |
|
$3.0550 / $7.0500 | Buy Now |
|
ComSIT USA | WE-HCI SMT HIGH CURRENT INDUCTOR General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD RoHS: Compliant | Europe - 400 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 358 |
|
RFQ | |
DISTI #
73D1013
|
Bürklin Elektronik | High current choke, SMD 7040, 2.2 µH, 9 A, 744311220 Min Qty: 1 | 50 |
|
$3.0586 / $3.7003 | Buy Now |
|
Chip Stock | 1955 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744311220
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744311220
Wurth Elektronik
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance | 0.0114 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 9 A | |
Self Resonance Frequency | 52 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |