-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2827, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2569
|
Newark | Inductor, Shielded, 4.7Uh, 7A, Smd, Inductance:4.7Μh, Rms Current (Irms):6A, Inductor Construction:Shielded, Saturation Current (Isat):7A, Product Range:We-Hci Series, Dc Resistance Max:0.0195Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 744311470 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1073 |
|
$3.8400 / $4.3700 | Buy Now |
DISTI #
732-1153-1-ND
|
DigiKey | FIXED IND 4.7UH 6A 19.5 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
11778 In Stock |
|
$2.7200 / $3.8000 | Buy Now |
DISTI #
710-744311470
|
Mouser Electronics | Power Inductors - SMD WE-HCI 4.7uH 6A DCR=19.5mOhms AEC-Q200 RoHS: Compliant | 3212 |
|
$2.7100 / $3.8000 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 158 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 4.7 uH, GENERAL PURPOSE INDUCTOR, SMD | 7 |
|
$3.0488 / $6.0975 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 uH, GENERAL PURPOSE INDUCTOR, SMD | 17 |
|
$1.8900 / $3.7800 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 uH, GENERAL PURPOSE INDUCTOR, SMD | 800 |
|
$3.0488 / $6.0975 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 51 |
|
$2.2500 / $3.4600 | Buy Now |
DISTI #
1636195
|
element14 Asia-Pacific | INDUCTOR, HIGH CURRENT 4.7UH, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1073 |
|
$2.8578 / $4.0699 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744311470
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744311470
Wurth Elektronik
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2827, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 2827 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2827 | |
Construction | Chip | |
DC Resistance | 0.0195 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6 A | |
Self Resonance Frequency | 33 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |