-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.68uH, 20%, 1 Element, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-3864-1-ND
|
DigiKey | FIXED IND 680NH 22A 1.58MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
267 In Stock |
|
$3.0600 / $4.2700 | Buy Now |
DISTI #
710-744313068
|
Mouser Electronics | Power Inductors - SMD WE-HCI 680nH 22A DCR=1.58mOhms AEC-Q200 RoHS: Compliant | 209 |
|
$3.0500 / $4.2700 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.68UH, 20%, 1 ELEMENT, SMD | 10 |
|
$3.4313 / $6.8625 | Buy Now |
DISTI #
73D1017
|
Bürklin Elektronik | High current choke, SMD 1335, 0.68 µH, 22 A, 744313068 Min Qty: 1 | 50 |
|
$3.4687 / $4.1882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744313068
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744313068
Wurth Elektronik
General Purpose Inductor, 0.68uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance | 0.00158 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 22 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper/Silver (Sn/Cu/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |