-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2577
|
Newark | Inductor, Shielded, 2.2Uh, 18A, Smd, Inductance:2.2µh, Rms Current (Irms):14A, Inductor Construction:Shielded, Saturation Current (Isat):18A, Product Range:We-Hci Series, Dc Resistance Max:0.0057Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 744313220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 413 |
|
$3.6700 / $4.9300 | Buy Now |
DISTI #
732-3867-1-ND
|
DigiKey | FIXED IND 2.2UH 14A 5.7 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
393 In Stock |
|
$3.0600 / $4.2700 | Buy Now |
DISTI #
710-744313220
|
Mouser Electronics | Power Inductors - SMD WE-HCI 2.2uH 14A DCR=5.7mOhms AEC-Q200 RoHS: Compliant | 438 |
|
$3.0500 / $4.2700 | Buy Now |
|
Bristol Electronics | 421 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744313220
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744313220
Wurth Elektronik
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance | 0.0057 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 14 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |