Part Details for 744314047 by Wurth Elektronik
Results Overview of 744314047 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
744314047 Information
744314047 by Wurth Elektronik is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 744314047
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44W4622
|
Newark | Inductor, Shielded, 470Nh, 20A, Smd, Inductance:470Nh, Rms Current (Irms):18A, Inductor Construction:Shielded, Saturation Current (Isat):20A, Product Range:We-Hci Series, Inductor Case/Package:-, Dc Resistance Max:0.00135Ohm Rohs Compliant: Yes |Wurth Elektronik 744314047 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1073 |
|
$3.7600 / $4.4800 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 74 |
|
$1.8817 / $4.0320 | Buy Now |
US Tariff Estimator: 744314047 by Wurth Elektronik
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 744314047
744314047 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
744314047 Part Data Attributes
|
|
744314047
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744314047
Wurth Elektronik
General Purpose Inductor, 0.47uH, 20%, 1 Element, SMD, 2827, ROHS AND REACH COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
| Package Description | ROHS AND REACH COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Samacsys Manufacturer | Würth Elektronik | |
| Case/Size Code | 2727 | |
| Construction | Rectangular | |
| DC Resistance | 0.00135 Ω | |
| Inductance-Nom (L) | 0.47 µH | |
| Inductor Application | HIGH CURRENT INDUCTOR | |
| Inductor Type | GENERAL PURPOSE INDUCTOR | |
| JESD-609 Code | e1 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 4.8 mm | |
| Package Length | 6.9 mm | |
| Package Style | SMT | |
| Package Width | 6.9 mm | |
| Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
| Rated Current-Max | 31.9 A | |
| Reference Standard | AEC-Q200 | |
| Self Resonance Frequency | 235 MHz | |
| Shape/Size Description | RECTANGULAR PACKAGE | |
| Shielded | YES | |
| Special Feature | DC RESISTANCE IS MEASURED AT: 10% | |
| Surface Mount | YES | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Placement | DUAL ENDED | |
| Terminal Shape | WRAPAROUND | |
| Test Frequency | 0.1 MHz | |
| Tolerance | 20% |
744314047 Frequently Asked Questions (FAQ)
-
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and layout recommendations documents, which can be found on their website or through direct contact with their technical support team.
-
While the datasheet provides some information on operating temperatures and humidity, engineers may need to consult Wurth Elektronik's application notes or contact their technical support team for more detailed information on the component's behavior in extreme environmental conditions.
-
Wurth Elektronik often provides guidelines for soldering and rework in their application notes or through direct contact with their technical support team. Engineers should follow these guidelines to ensure reliable assembly and minimize the risk of component damage.
-
While the datasheet may provide some information on EMI considerations, engineers may need to consult Wurth Elektronik's application notes or contact their technical support team for more detailed guidance on EMI shielding and grounding requirements to ensure optimal performance and compliance with relevant standards.
-
While the datasheet provides some information on voltage ratings, engineers may need to consult Wurth Elektronik's application notes or contact their technical support team for more detailed information on the component's tolerance to overvoltage, undervoltage, and voltage spikes to ensure reliable operation and minimize the risk of component failure.