-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.76uH, 20%, 1 Element, SMD, 2827, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-1156-1-ND
|
DigiKey | FIXED IND 760NH 15.5A 2.25 MOHM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2355 In Stock |
|
$2.7200 / $3.8000 | Buy Now |
DISTI #
710-744314076
|
Mouser Electronics | Power Inductors - SMD WE-HCI 760nH 15.5A DCR=2.25mOhms AEC-Q200 RoHS: Compliant | 3754 |
|
$2.7100 / $3.8000 | Buy Now |
DISTI #
73D1024
|
Bürklin Elektronik | High current choke, SMD 7050, 0.76 µH, 15.5 A, 744314076 Min Qty: 1 | 50 |
|
$3.0767 / $3.7222 | Buy Now |
|
Chip1Cloud | FIXED IND 760NH 15.5A 2.25 MOHM | 3630 |
|
RFQ | |
DISTI #
1890613RL
|
Farnell | INDUCTOR, 760NH, 20%, SMD, SHIELDED RoHS: Compliant Min Qty: 10 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.7179 / $2.9845 | Buy Now |
DISTI #
1890613
|
Farnell | INDUCTOR, 760NH, 20%, SMD, SHIELDED RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.7179 / $3.2227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744314076
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744314076
Wurth Elektronik
General Purpose Inductor, 0.76uH, 20%, 1 Element, SMD, 2827, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 2827 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2827 | |
Construction | Magnetically Shielded | |
DC Resistance | 0.00225 Ω | |
Inductance-Nom (L) | 0.76 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.9 mm | |
Packing Method | TR | |
Rated Current-Max | 15.5 A | |
Self Resonance Frequency | 200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |