-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2727, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T8798
|
Newark | Inductor, Shielded, 1.5Uh, 11A, Smd, Inductance:1.5Μh, Rms Current (Irms):13A, Inductor Construction:Shielded, Saturation Current (Isat):11A, Product Range:We-Hci Series, Dc Resistance Max:0.043Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 744314150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 959 |
|
$4.4600 / $5.0300 | Buy Now |
DISTI #
732-1158-1-ND
|
DigiKey | FIXED IND 1.5UH 13A 4.3 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14464 In Stock |
|
$2.7200 / $3.8000 | Buy Now |
DISTI #
710-744314150
|
Mouser Electronics | Power Inductors - SMD WE-HCI 1.5uH 13A DCR=4.3mOhms AEC-Q200 RoHS: Compliant | 2576 |
|
$2.7200 / $3.8000 | Buy Now |
|
Bristol Electronics | 7000 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 1.5 uH, GENERAL PURPOSE INDUCTOR, SMD | 19 |
|
$3.6675 / $7.3350 | Buy Now |
|
Quest Components | 1 ELEMENT, 1.5 uH, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: 744-314-150) | 19 |
|
$3.6675 / $7.3350 | Buy Now |
|
Quest Components | 1 ELEMENT, 1.5 uH, GENERAL PURPOSE INDUCTOR, SMD | 5600 |
|
$3.6675 / $7.3350 | Buy Now |
|
Quest Components | 1 ELEMENT, 1.5 uH, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: 744-314-150) | 5600 |
|
$3.6675 / $7.3350 | Buy Now |
DISTI #
1890615
|
element14 Asia-Pacific | INDUCTOR, 1.5UH 20%, 13A, HI CURRENT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 959 |
|
$3.3621 / $4.6716 | Buy Now |
DISTI #
1890615RL
|
element14 Asia-Pacific | INDUCTOR, 1.5UH 20%, 13A, HI CURRENT RoHS: Compliant Min Qty: 100 Container: Reel | 959 |
|
$3.3621 / $4.1125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744314150
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744314150
Wurth Elektronik
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2727, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 2727 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2727 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.0043 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 6.9 mm | |
Package Style | SMT | |
Package Width | 6.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 13 A | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |