-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7069
|
Newark | Inductor, 1.5Uh, Shielded, 9A Rohs Compliant: Yes |Wurth Elektronik 744316150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 39 |
|
$2.4200 / $3.2600 | Buy Now |
DISTI #
732-6178-1-ND
|
DigiKey | FIXED IND 1.5UH 9A 8.15 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4510 In Stock |
|
$1.7200 / $2.7200 | Buy Now |
DISTI #
710-744316150
|
Mouser Electronics | Power Inductors - SMD WE-HCI 1.5uH 9A DCR=8.15mOhms AEC-Q200 RoHS: Compliant | 666 |
|
$1.7100 / $2.8600 | Buy Now |
|
Bristol Electronics | 148 |
|
RFQ | ||
DISTI #
73D1039
|
Bürklin Elektronik | High current choke, SMD 5040, 1.5 µH, 9 A, 744316150 Min Qty: 1 | 50 |
|
$1.8829 / $2.5035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744316150
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744316150
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance | 0.008965 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 9 A | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |