-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7070
|
Newark | Inductor, 2.2Uh, Shielded, 7.5A Rohs Compliant: Yes |Wurth Elektronik 744316220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 408 |
|
$2.4300 / $3.0900 | Buy Now |
DISTI #
732-6179-1-ND
|
DigiKey | FIXED IND 2.2UH 7.5A 11.3MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1103 In Stock |
|
$1.7200 / $2.7200 | Buy Now |
DISTI #
710-744316220
|
Mouser Electronics | Power Inductors - SMD WE-HCI 2.2uH 7.5A DCR=11.3mOhms AEC-Q200 RoHS: Compliant | 1938 |
|
$1.7100 / $2.7000 | Buy Now |
DISTI #
73D1040
|
Bürklin Elektronik | High current choke, SMD 5040, 2.2 µH, 7.5 A, 744316220 Min Qty: 1 | 50 |
|
$1.9021 / $2.5289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744316220
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744316220
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |