-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.4uH, 20%, 1 Element, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4634
|
Newark | Inductor, Shielded, 400Nh, 37A, Smd, Inductance:400Nh, Rms Current (Irms):24A, Inductor Construction:Shielded, Saturation Current (Isat):37A, Product Range:We-Hci Series, Dc Resistance Max:670Μohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 744325040 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.3300 / $4.6400 | Buy Now |
DISTI #
732-1164-1-ND
|
DigiKey | FIXED IND 400NH 24A 0.67MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
821 In Stock |
|
$3.0600 / $4.2700 | Buy Now |
DISTI #
710-744325040
|
Mouser Electronics | Power Inductors - SMD WE-HCI 400nH 24A DCR=670mOhms AEC-Q200 RoHS: Compliant | 631 |
|
$3.0600 / $4.0100 | Buy Now |
DISTI #
73D1048
|
Bürklin Elektronik | High current choke, SMD 1050, 0.4 µH, 24 A, 744325040 Min Qty: 1 | 50 |
|
$3.4885 / $4.2121 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744325040
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744325040
Wurth Elektronik
General Purpose Inductor, 0.4uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance | 0.00067 Ω | |
Inductance-Nom (L) | 0.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 24 A | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper/Silver (Sn/Cu/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |