-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 4040, CHIP, 4040, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4636
|
Newark | Inductor, Shielded, 10Uh, 8.5A, Smd, Inductance:10Μh, Rms Current (Irms):7.2A, Inductor Construction:Shielded, Saturation Current (Isat):8.5A, Product Range:We-Hci Series, Dc Resistance Max:0.0163Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 7443251000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 456 |
|
$4.0800 / $4.9100 | Buy Now |
DISTI #
732-4179-1-ND
|
DigiKey | FIXED IND 10UH 7.2A 16.3MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$3.0600 / $4.2700 | Buy Now |
DISTI #
710-7443251000
|
Mouser Electronics | Power Inductors - SMD WE-HCI 10uH 7.2A DCR=16.3mOhms AEC-Q200 RoHS: Compliant | 5558 |
|
$3.0600 / $4.2700 | Buy Now |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 20%, 1 ELEMENT, SMD, 4040 | 43 |
|
$3.4425 / $6.8850 | Buy Now |
DISTI #
SMC-7443251000
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 700 |
|
RFQ | |
DISTI #
73D1050
|
Bürklin Elektronik | High current choke, SMD 1050, 10 µH, 7.2 A, 7443251000 Min Qty: 1 | 50 |
|
$3.4782 / $4.1996 | Buy Now |
DISTI #
2211624RL
|
element14 Asia-Pacific | INDUCTOR, 10UH, 20%, 11.5X10.7MM, POWER RoHS: Compliant Min Qty: 100 Container: Reel | 459 |
|
$3.1875 / $4.0178 | Buy Now |
DISTI #
2211624
|
element14 Asia-Pacific | INDUCTOR, 10UH, 20%, 11.5X10.7MM, POWER RoHS: Compliant Min Qty: 1 Container: Cut Tape | 459 |
|
$3.1875 / $4.6256 | Buy Now |
DISTI #
2211624RL
|
Farnell | INDUCTOR, 10UH, 20%, 11.5X10.7MM, POWER RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 0 Days Container: Reel | 459 |
|
$3.0115 / $3.8020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7443251000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7443251000
Wurth Elektronik
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 4040, CHIP, 4040, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 4040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
DC Resistance | 0.0163 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10.2 mm | |
Packing Method | TR, Embossed, 13 Inch | |
Rated Current-Max | 7.2 A | |
Self Resonance Frequency | 21 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |