-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 16uH, 20%, 1 Element, SMD, 4040, CHIP, 4040, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4638
|
Newark | Inductor, Shielded, 16Uh, 6.5A, Smd, Inductance:16Μh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):6.5A, Product Range:We-Hci Series, Dc Resistance Max:0.0345Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 7443251600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1063 |
|
$4.7100 / $5.5700 | Buy Now |
DISTI #
732-4180-1-ND
|
DigiKey | FIXED IND 16UH 5A 34.5 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4664 In Stock |
|
$3.0600 / $4.2700 | Buy Now |
DISTI #
710-7443251600
|
Mouser Electronics | Power Inductors - SMD WE-HCI 16uH 5A DCR=34.5mOhms AEC-Q200 RoHS: Compliant | 2811 |
|
$3.0500 / $4.2700 | Buy Now |
DISTI #
73D1052
|
Bürklin Elektronik | High current choke, SMD 1050, 16 µH, 5 A, 7443251600 Min Qty: 1 | 50 |
|
$3.4535 / $4.1699 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7443251600
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7443251600
Wurth Elektronik
General Purpose Inductor, 16uH, 20%, 1 Element, SMD, 4040, CHIP, 4040, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 4040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
DC Resistance | 0.0345 Ω | |
Inductance-Nom (L) | 16 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10.2 mm | |
Packing Method | TR, Embossed, 13 Inch | |
Rated Current-Max | 5 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper/Silver (Sn/Cu/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |