-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 5.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2595
|
Newark | Inductor, Shielded, 5.5Uh, 12A, Smd, Inductance:5.5Μh, Rms Current (Irms):10A, Inductor Construction:Shielded, Saturation Current (Isat):12A, Product Range:We-Hci Series, Dc Resistance Max:0.0103Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 744325550 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 146 |
|
$4.0800 / $4.9100 | Buy Now |
DISTI #
732-1171-1-ND
|
DigiKey | FIXED IND 5.5UH 10A 10.3MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4083 In Stock |
|
$3.4700 / $4.2700 | Buy Now |
DISTI #
710-744325550
|
Mouser Electronics | Power Inductors - SMD WE-HCI 5.5uH 10A DCR=10.3mOhms AEC-Q200 RoHS: Compliant | 2835 |
|
$3.0500 / $4.2700 | Buy Now |
|
Bristol Electronics | 693 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 5.5 uH, GENERAL PURPOSE INDUCTOR, SMD | 17 |
|
$2.2650 / $4.5300 | Buy Now |
DISTI #
1636208RL
|
element14 Asia-Pacific | INDUCTOR, HIGH CURRENT 5.5UH, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 146 |
|
$3.1487 / $3.9065 | Buy Now |
DISTI #
1636208
|
element14 Asia-Pacific | INDUCTOR, HIGH CURRENT 5.5UH, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 146 |
|
$3.1487 / $4.4950 | Buy Now |
DISTI #
1636208
|
Farnell | INDUCTOR, HIGH CURRENT 5.5UH, SMD RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 146 |
|
$2.9389 / $4.6219 | Buy Now |
DISTI #
1636208RL
|
Farnell | INDUCTOR, HIGH CURRENT 5.5UH, SMD RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 0 Days Container: Reel | 146 |
|
$2.9389 / $3.7302 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744325550
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744325550
Wurth Elektronik
General Purpose Inductor, 5.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance | 0.0103 Ω | |
Inductance-Nom (L) | 5.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 10 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |