-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 3331, CHIP, 3331, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4643
|
Newark | Inductor, Shielded, 6.8Uh, 7.5A, Smd, Inductance:6.8Μh, Rms Current (Irms):5.5A, Inductor Construction:Shielded, Saturation Current (Isat):7.5A, Product Range:We-Hcc Series, Dc Resistance Max:0.0222Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 7443340680 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 451 |
|
$2.1200 / $2.4300 | Buy Now |
DISTI #
732-4182-1-ND
|
DigiKey | FIXED IND 6.8UH 5.5A 24 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1439 In Stock |
|
$1.5900 / $2.1400 | Buy Now |
DISTI #
710-7443340680
|
Mouser Electronics | Power Inductors - SMD WE-HCC High Pwr 8070 6.8uH 5.5a 22.2mOhm RoHS: Compliant | 2662 |
|
$1.5600 / $2.1400 | Buy Now |
|
Quest Components | 320 |
|
$3.0591 / $5.5620 | Buy Now | |
|
Chip1Cloud | FIXED IND 6.8UH 5.5A 24 MOHM SMD | 2600 |
|
RFQ | |
DISTI #
2211637RL
|
element14 Asia-Pacific | INDUCTOR, 6.8UH, 15%, 8.8X8.2MM, POWER RoHS: Compliant Min Qty: 100 Container: Reel | 451 |
|
$1.5235 / $1.8415 | Buy Now |
DISTI #
2211637
|
element14 Asia-Pacific | INDUCTOR, 6.8UH, 15%, 8.8X8.2MM, POWER RoHS: Compliant Min Qty: 1 Container: Cut Tape | 451 |
|
$1.5235 / $2.0782 | Buy Now |
DISTI #
2211637RL
|
Farnell | INDUCTOR, 6.8UH, 15%, 8.8X8.2MM, POWER RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 451 |
|
$1.3564 / $1.7206 | Buy Now |
DISTI #
2211637
|
Farnell | INDUCTOR, 6.8UH, 15%, 8.8X8.2MM, POWER RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 451 |
|
$1.3564 / $2.1979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7443340680
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7443340680
Wurth Elektronik
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 3331, CHIP, 3331, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 3331 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3331 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.024 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.2 mm | |
Package Length | 8.4 mm | |
Package Style | SMT | |
Package Width | 7.9 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 5.5 A | |
Self Resonance Frequency | 37 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 mA | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance |