-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.19uH, 20%, 1 Element, Ferrite-Core, SMD, 5150, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-744355019CT-ND
|
DigiKey | FIXED IND 190NH 29A 0.5 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
395 In Stock |
|
$2.5000 / $3.4800 | Buy Now |
DISTI #
710-744355019
|
Mouser Electronics | Power Inductors - SMD WE-HCI 190nH 29A DCR=500mOhms AEC-Q200 RoHS: Compliant | 378 |
|
$2.4500 / $3.2700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 100 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | 80 |
|
$2.8000 / $6.0000 | Buy Now | |
DISTI #
1636227RL
|
Farnell | INDUCTOR, HIGH CURRENT 0.19UH, SMD RoHS: Compliant Min Qty: 10 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$2.5556 / $2.8326 | Buy Now |
DISTI #
1636227
|
Farnell | INDUCTOR, HIGH CURRENT 0.19UH, SMD RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 0 Days Container: Cut Tape | 0 |
|
$2.5556 / $2.8955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744355019
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744355019
Wurth Elektronik
General Purpose Inductor, 0.19uH, 20%, 1 Element, Ferrite-Core, SMD, 5150, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 5150 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 5050 | |
Construction | Chip | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.00055 Ω | |
Inductance-Nom (L) | 0.19 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 12.8 mm | |
Package Style | SMT | |
Package Width | 12.8 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 65 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 225 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |