-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6uH, 20%, 1 Element, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2601
|
Newark | Inductor, Shielded, 6Uh, 11.5A, Smd, Inductance:6Μh, Rms Current (Irms):9.5A, Inductor Construction:Shielded, Saturation Current (Isat):11.5A, Product Range:We-Hci Series, Dc Resistance Max:0.0135Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 7443550600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5700 / $3.0100 | Buy Now |
DISTI #
732-7443550600CT-ND
|
DigiKey | FIXED IND 6UH 9.5A 13.5 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
717 In Stock |
|
$2.5000 / $3.4800 | Buy Now |
DISTI #
710-7443550600
|
Mouser Electronics | Power Inductors - SMD WE-HCI 6uH 9.5A DCR=13.5mOhms AEC-Q200 RoHS: Compliant | 593 |
|
$2.0900 / $2.3800 | Buy Now |
DISTI #
73D1066
|
Bürklin Elektronik | High current choke, SMD 1350, 6 µH, 9.5 A, 7443550600 Min Qty: 1 | 50 |
|
$2.8189 / $3.4107 | Buy Now |
|
Chip1Cloud | WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 6UH 9.5A 13.5 MOHM SMD | 12000 |
|
RFQ | |
DISTI #
1636233RL
|
element14 Asia-Pacific | INDUCTOR, HIGH CURRENT 6UH, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.1280 / $2.2241 | Buy Now |
DISTI #
1636233
|
element14 Asia-Pacific | INDUCTOR, HIGH CURRENT 6UH, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.1280 / $2.5122 | Buy Now |
DISTI #
1636233
|
Farnell | INDUCTOR, HIGH CURRENT 6UH, SMD RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 0 |
|
$2.0570 / $3.7628 | Buy Now |
DISTI #
1636233RL
|
Farnell | INDUCTOR, HIGH CURRENT 6UH, SMD RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.0570 / $2.4834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7443550600
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7443550600
Wurth Elektronik
General Purpose Inductor, 6uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.01507 Ω | |
Inductance-Nom (L) | 6 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 12.8 mm | |
Package Style | SMT | |
Package Width | 12.8 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 11.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 10 % TOLERANCE; INDUCTANCE IS MEASURED AT 10 mA | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |