Part Details for 7443556260 (ALTERNATE: 7361995) by Wurth Electronics Midcom
Overview of 7443556260 (ALTERNATE: 7361995) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7443556260 (ALTERNATE: 7361995)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70997277
|
RS | Inductors, Fixed, WE-HCI Flat 1890 2.6uH 31.5A 1.58mOhm | Wurth Electronics 7443556260 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 19 |
|
$2.5400 | Buy Now |