Part Details for 74435573300 (ALTERNATE: 7362103) by Wurth Electronics Midcom
Overview of 74435573300 (ALTERNATE: 7362103) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74435573300 (ALTERNATE: 7362103)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70997285
|
RS | Inductors, Fixed, WE-HCI Flat 1890 33uH 8.50A 21.7mOhm | Wurth Electronics 74435573300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 31 |
|
$2.5500 | Buy Now |