-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-HCI SMD Flat Wire High Current Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5628
|
Newark | Power Inductor, 8.2Uh, Shielded, 30A Rohs Compliant: Yes |Wurth Elektronik 74435580820 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.1000 / $8.5500 | Buy Now |
DISTI #
732-4234-1-ND
|
DigiKey | FIXED IND 8.2UH 25.5A 2.7MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
364 In Stock |
|
$4.9900 / $7.3400 | Buy Now |
DISTI #
710-74435580820
|
Mouser Electronics | Power Inductors - SMD WE-HCI 8.2uH 25.5A DCR=2.7mOhms AEC-Q200 RoHS: Compliant | 168 |
|
$4.9900 / $7.3400 | Buy Now |
DISTI #
73D1113
|
Bürklin Elektronik | High current choke, SMD 2212, 8.2 µH, 25.5 A, 74435580820 Min Qty: 1 | 30 |
|
$5.0291 / $7.2618 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74435580820
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74435580820
Wurth Elektronik
WE-HCI SMD Flat Wire High Current Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 8987 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 8987 | |
Construction | Rectangular | |
DC Resistance | 0.0027 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12 mm | |
Package Length | 22.5 mm | |
Package Style | SMT | |
Package Width | 22 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 25.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 10% TOLERANCE, INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |