-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.7uH, 15%, 1 Element, Ferrite-Core, SMD, CHIP, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5629
|
Newark | Power Inductor, 700Nh, Shielded, 75A Rohs Compliant: Yes |Wurth Elektronik 7443630070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$7.2900 / $9.7800 | Buy Now |
DISTI #
732-2513-1-ND
|
DigiKey | FIXED IND 700NH 32A 0.83MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
111 In Stock |
|
$4.8400 / $7.3900 | Buy Now |
DISTI #
710-7443630070
|
Mouser Electronics | Power Inductors - SMD WE-CBF 1206 100MHz 0.7uH 32A AEC-Q200 RoHS: Compliant | 14 |
|
$5.8600 / $8.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7443630070
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7443630070
Wurth Elektronik
General Purpose Inductor, 0.7uH, 15%, 1 Element, Ferrite-Core, SMD, CHIP, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 8685 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.00091 Ω | |
Inductance-Nom (L) | 0.7 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.5 mm | |
Package Length | 21.8 mm | |
Package Style | SMT | |
Package Width | 21.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 32 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 65 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |