-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core, SMD, 8555, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T8577
|
Newark | Inductor, Shielded, 10Uh, 23A, Smd, Inductance:10Μh, Rms Current (Irms):16A, Inductor Construction:Shielded, Saturation Current (Isat):23A, Product Range:We-Hcf Series, Dc Resistance Max:0.00796Ohm, Inductance Tolerance:± 15% Rohs Compliant: Yes |Wurth Elektronik 7443631000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.4300 / $8.5400 | Buy Now |
DISTI #
732-2521-1-ND
|
DigiKey | FIXED IND 10UH 16A 7.96 MOHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1612 In Stock |
|
$4.8400 / $7.3900 | Buy Now |
DISTI #
710-7443631000
|
Mouser Electronics | Power Inductors - SMD WE-CBF 1206 100MHz 10uH 16A AEC-Q200 RoHS: Compliant | 369 |
|
$4.8400 / $7.3900 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Quest Components | 208 |
|
$6.3888 / $11.6160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7443631000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7443631000
Wurth Elektronik
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core, SMD, 8555, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 8555 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 8685 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.00876 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.5 mm | |
Package Length | 21.8 mm | |
Package Style | SMT | |
Package Width | 21.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 16 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |