Part Details for 7443631500 by Wurth Elektronik
Overview of 7443631500 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7443631500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T8578
|
Newark | Inductor, Shielded, 15Uh, 21A, Smd, Inductance:15Μh, Rms Current (Irms):14A, Inductor Construction:Shielded, Saturation Current (Isat):21A, Product Range:We-Hcf Series, Dc Resistance Max:0.0087Ohm, Inductance Tolerance:± 15% Rohs Compliant: Yes |Wurth Elektronik 7443631500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 128 |
|
$6.4100 / $8.4600 | Buy Now |
DISTI #
732-2522-1-ND
|
DigiKey | FIXED IND 15UH 14A 8.7 MOHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3658 In Stock |
|
$4.8400 / $7.3900 | Buy Now |
DISTI #
710-7443631500
|
Mouser Electronics | Power Inductors - SMD WE-CBF 1206 100MHz 15uH 14A AEC-Q200 RoHS: Compliant | 1207 |
|
$4.8400 / $7.3400 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
1869765RL
|
element14 Asia-Pacific | INDUCTOR, 15UH 15% 14A, HCF 2013 RoHS: Compliant Min Qty: 100 Container: Reel | 96 |
|
$4.9952 / $5.6500 | Buy Now |
DISTI #
1869765
|
element14 Asia-Pacific | INDUCTOR, 15UH 15% 14A, HCF 2013 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 96 |
|
$4.9952 / $7.7246 | Buy Now |
DISTI #
1869765RL
|
Farnell | INDUCTOR, 15UH 15% 14A, HCF 2013 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 96 |
|
$4.7604 / $5.3885 | Buy Now |
DISTI #
1869765
|
Farnell | INDUCTOR, 15UH 15% 14A, HCF 2013 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 0 Days Container: Cut Tape | 96 |
|
$4.7604 / $7.3730 | Buy Now |
Part Details for 7443631500
7443631500 CAD Models
7443631500 Part Data Attributes
|
7443631500
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7443631500
Wurth Elektronik
General Purpose Inductor, 15uH, 15%, 1 Element, Ferrite-Core, SMD, 8657, CHIP, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 8657 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 8685 | |
Construction | Retangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.00957 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.5 mm | |
Package Length | 21.8 mm | |
Package Style | SMT | |
Package Width | 21.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 14 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 12.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |