-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8173
|
Newark | Inductor, 6.8Uh, Unshielded, 47.5A, Inductance:6.8Μh, Rms Current (Irms):47.5A, Inductor Construction:Unshielded, Saturation Current (Isat):36.3A, Product Range:We-Hcf Series, Power Inductor Case:27Mm X 28Mm X 18.5Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 7443640680B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$7.9800 / $11.9400 | Buy Now |
DISTI #
732-13634-ND
|
DigiKey | FIXED IND 6.8UH 47.5A 0.968 MOHM Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6200 / $10.4200 | Buy Now |
DISTI #
710-7443640680B
|
Mouser Electronics | Power Inductors - SMD WE-HCF 2818 6.8uH 47.5A 0.88mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$6.4600 / $10.4200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7443640680B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7443640680B
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.00097 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.5 mm | |
Package Length | 28 mm | |
Package Style | SMT | |
Package Width | 19.4 mm | |
Packing Method | Tray | |
Rated Current-Max | 47.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 18.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |