Part Details for 74436410470 by Wurth Elektronik
Overview of 74436410470 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 74436410470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1303
|
Newark | Inductor, 4.7Uh, 36A, 15%, Shielded, Inductance:4.7µh, Rms Current (Irms):36A, Inductor Construction:Shielded, Saturation Current (Isat):44A, Product Range:We-Hcf Series, Power Inductor Case:27Mm X 28Mm X 15.4Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 74436410470 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$8.1600 / $9.9000 | Buy Now |
DISTI #
732-11531-ND
|
DigiKey | FIXED IND 4.7UH 36A 1.441MOHM SM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
145 In Stock |
|
$6.2300 / $8.6500 | Buy Now |
DISTI #
710-74436410470
|
Mouser Electronics | Power Inductors - SMD WE-HCF HighCurr 2815 4.7uH 36A 1.31mOhms AEC-Q200 RoHS: Compliant | 2715 |
|
$4.9800 / $8.5400 | Buy Now |
DISTI #
74020563
|
RS | Inductor, high current, 4.7uH, 1.44mOhm, 27mmL x 28mmW x 15.4mmH, SMT | Wurth Elektronik 74436410470 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6500 | RFQ |
Part Details for 74436410470
74436410470 CAD Models
74436410470 Part Data Attributes
|
74436410470
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74436410470
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.00144 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.4 mm | |
Package Length | 28 mm | |
Package Style | SMT | |
Package Width | 19.4 mm | |
Packing Method | Tray | |
Rated Current-Max | 36 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 21.56 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |