There are no models available for this part yet.
Overview of 7443732448010 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7443732448010 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM0660
|
Newark | Power Inductor, 1Uh, Shielded, 7A Rohs Compliant: Yes |Wurth Elektronik 7443732448010 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$2.3500 / $3.7000 | Buy Now | |
DISTI #
732-7443732448010CT-ND
|
DigiKey | HIGH TEMPERATURE SMT POWER INDUC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$1.8600 / $2.4200 | Buy Now | |
DISTI #
710-7443732448010
|
Mouser Electronics | Power Inductors - SMD WE-LHMI 1.0 uH 6.2 A 27 mOhms 4020 High Temp RoHS: Compliant | 3995 |
|
$1.8600 / $2.3500 | Buy Now |