744373340047
Wurth Elektronik
Description: WE-LHMI SMD Power Inductor

Overview of 744373340047 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 744373340047 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 40Y3246
Newark Surface Mount Power Inductor, We-Lhmi Series, 470 Nh, 20%, Shielded, 8600 Ohm, 7.5 A Rohs Compliant: Yes |Wurth Elektronik 744373340047 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.7500
  • 10 $2.7400
  • 25 $2.7400
  • 50 $2.7200
  • 100 $2.6000
  • 250 $2.5000
$2.5000 / $2.7500 Buy Now
DISTI # 732-6147-1-ND
DigiKey FIXED IND 470NH 7.5A 0.0086OHM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1932
In Stock
  • 1 $2.5500
  • 50 $2.3600
  • 100 $2.1450
  • 250 $1.9510
  • 500 $1.7730
  • 3,000 $1.6120
$1.6120 / $2.5500 Buy Now
DISTI # 710-744373340047
Mouser Electronics Power Inductors - SMD WE-LHMI Powr SMD5020 0.47uH 7.5A 8.6mOhm RoHS: Compliant 2979
  • 1 $2.3900
  • 50 $2.3600
  • 100 $2.1500
  • 250 $1.9600
  • 500 $1.7800
  • 3,000 $1.6100
$1.6100 / $2.3900 Buy Now
Bristol Electronics   2950
RFQ
Quest Components   2360
  • 1 $3.8640
  • 421 $2.1252
  • 942 $1.9320
$1.9320 / $3.8640 Buy Now

CAD Models for 744373340047 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 744373340047 by Wurth Elektronik

744373340047
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Case/Size Code
2220
Construction
Rectangular
Core Material
POWDERED IRON
DC Resistance
0.0086 Ω
Inductance-Nom (L)
0.47 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.8 mm
Package Length
5.7 mm
Package Style
SMT
Package Width
5.2 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Current-Max
7.5 A
Self Resonance Frequency
95 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
INDUCTANCE IS MEASURED AT 10 MILLI AMPERE
Surface Mount
YES
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. 744373340047
    Wurth Elektronik
    WE-LHMI SMD Power Inductor
    VS

Related Parts for 744373340047

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 744373340047 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 744373340047 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 744373340047 would you like to use for your alert(s)?
  • Please alert me when 744373340047 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 744373340047 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 744373340047 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 744373340047 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 744373340047.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 744373340047 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: