-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.68uH, 20%, 1 Element, SMD, 2220, CHIP, 2220, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3247
|
Newark | Surface Mount Power Inductor, We-Lhmi Series, 680 Nh, 20%, Shielded, 0.0124 Ohm, 6.8 A Rohs Compliant: Yes |Wurth Elektronik 744373340068 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1500 / $2.7500 | Buy Now |
DISTI #
732-6148-1-ND
|
DigiKey | FIXED IND 680NH 6.8A 0.0124OHM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3295 In Stock |
|
$1.6120 / $2.5500 | Buy Now |
DISTI #
710-744373340068
|
Mouser Electronics | Power Inductors - SMD WE-LHMI Powr SMD5020 0.68uH 6.8A 12.4mOhm RoHS: Compliant | 3143 |
|
$1.4100 / $1.7300 | Buy Now |
DISTI #
73D1153
|
Bürklin Elektronik | Power choke, SMD 5020, 0.68 µH, 6.8 A, 744373340068 Min Qty: 1 | 50 |
|
$1.7946 / $2.3819 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744373340068
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744373340068
Wurth Elektronik
General Purpose Inductor, 0.68uH, 20%, 1 Element, SMD, 2220, CHIP, 2220, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2220 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.0124 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 6.8 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) over Copper (Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |