Part Details for 7443733448022 by Wurth Elektronik
Overview of 7443733448022 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7443733448022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM0669
|
Newark | Power Inductor, 2.2Uh, Shielded, 5.5A Rohs Compliant: Yes |Wurth Elektronik 7443733448022 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1500 / $3.3800 | Buy Now |
DISTI #
732-7443733448022CT-ND
|
DigiKey | HIGH TEMPERATURE SMT POWER INDUC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6600 / $2.6100 | Buy Now |
DISTI #
710-7443733448022
|
Mouser Electronics | Power Inductors - SMD WE-LHMI 2.2 uH 5 A 38 mOhms 5020 High Temp RoHS: Compliant | 0 |
|
$1.6600 / $2.4300 | Order Now |