-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 2020, CHIP, 2020, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3265
|
Newark | Surface Mount Power Inductor, We-Lhmi Series, 3.3 H, 20%, Shielded, 0.038 Ohm, 4.1 A Rohs Compliant: Yes |Wurth Elektronik 74437336033 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 660 |
|
$2.4300 / $3.1000 | Buy Now |
DISTI #
732-6166-1-ND
|
DigiKey | FIXED IND 3.3UH 4.1A 0.038OHM SM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11310 In Stock |
|
$1.7190 / $2.7100 | Buy Now |
DISTI #
710-74437336033
|
Mouser Electronics | Power Inductors - SMD WE-LHMI Powr SMD5030 3.3uH 4.1A 38mOhm RoHS: Compliant | 4590 |
|
$1.7100 / $2.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74437336033
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74437336033
Wurth Elektronik
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 2020, CHIP, 2020, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2220 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.038 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4.1 A | |
Self Resonance Frequency | 27 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |