-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-LHMI SMD Power Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3266
|
Newark | Inductor, Shielded, 4.7Uh, 3.9A, 20%, Inductance:4.7Μh, Rms Current (Irms):3.9A, Inductor Construction:Shielded, Saturation Current (Isat):5.9A, Product Range:We-Lhmi Series, Dc Resistance Max:0.053Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 74437336047 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1521 |
|
$2.4300 / $3.1000 | Buy Now |
DISTI #
732-6167-1-ND
|
DigiKey | FIXED IND 4.7UH 3.9A 0.053OHM SM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3072 In Stock |
|
$1.7190 / $2.7100 | Buy Now |
DISTI #
710-74437336047
|
Mouser Electronics | Power Inductors - SMD WE-LHMI Powr SMD5030 4.7uH 3.9A 53mOhm RoHS: Compliant | 1940 |
|
$1.5600 / $1.8700 | Buy Now |
DISTI #
73D1172
|
Bürklin Elektronik | Power choke, SMD 5030, 4.7 µH, 3.9 A, 74437336047 Min Qty: 1 | 50 |
|
$1.8920 / $2.5154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74437336047
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74437336047
Wurth Elektronik
WE-LHMI SMD Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2220 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.053 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3.9 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |