-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T3248
|
Newark | Inductor, Shielded, 1Uh, 22A, Smd, Inductance:1µh, Rms Current (Irms):8A, Inductor Construction:Shielded, Saturation Current (Isat):22A, Product Range:We-Lhmi Series, Dc Resistance Max:0.01Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 74437346010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 83 |
|
$2.1700 / $2.5800 | Buy Now |
DISTI #
732-3369-1-ND
|
DigiKey | FIXED IND 1UH 8A 0.01OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3117 In Stock |
|
$1.2260 / $2.2400 | Buy Now |
DISTI #
710-74437346010
|
Mouser Electronics | Power Inductors - SMD WE-LHMI Powr SMD7030 1.0uH 8.0A 10mOhm RoHS: Compliant | 1218 |
|
$1.2200 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74437346010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74437346010
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2926 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 8 A | |
Self Resonance Frequency | 54 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |