-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T3249
|
Newark | Inductor, Shielded, 1.5Uh, 19A, Smd, Inductance:1.5µh, Rms Current (Irms):7.2A, Inductor Construction:Shielded, Saturation Current (Isat):19A, Product Range:We-Lhmi Series, Dc Resistance Max:0.015Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 74437346015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 485 |
|
$2.1700 / $2.5800 | Buy Now |
DISTI #
732-3370-1-ND
|
DigiKey | FIXED IND 1.5UH 7.2A 0.015OHM SM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4075 In Stock |
|
$1.2260 / $2.2400 | Buy Now |
DISTI #
710-74437346015
|
Mouser Electronics | Power Inductors - SMD WE-LHMI Powr SMD7030 1.5uH 7.2A 15mOhm RoHS: Compliant | 718 |
|
$1.2200 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74437346015
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74437346015
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2926 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 7.2 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |