-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5635
|
Newark | Power Inductor, 5.6Uh, Shielded, 10.5A Rohs Compliant: Yes |Wurth Elektronik 74437349056 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2500 / $2.6500 | Buy Now |
DISTI #
732-3355-1-ND
|
DigiKey | FIXED IND 5.6UH 3.75A 0.049OHM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
803 In Stock |
|
$1.6550 / $2.3100 | Buy Now |
DISTI #
710-74437349056
|
Mouser Electronics | Power Inductors - SMD WE-LHMI Powr SMD7050 5.6uH 3.75A 49mOhm RoHS: Compliant | 1052 |
|
$1.5900 / $2.3100 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
DISTI #
73D1203
|
Bürklin Elektronik | Power choke, SMD 7050, 5.6 µH, 3.75 A, 74437349056 Min Qty: 1 | 50 |
|
$1.8220 / $2.2614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74437349056
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74437349056
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2926 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.049 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3.75 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |