Part Details for 7443734948010 by Wurth Elektronik
Overview of 7443734948010 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7443734948010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM0681
|
Newark | Power Inductor, 1Uh, Shielded, 15.7A Rohs Compliant: Yes |Wurth Elektronik 7443734948010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1300 / $3.3500 | Buy Now |
DISTI #
732-7443734948010CT-ND
|
DigiKey | HIGH TEMPERATURE SMT POWER INDUC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7000 / $2.3800 | Buy Now |
DISTI #
710-7443734948010
|
Mouser Electronics | Power Inductors - SMD WE-LHMI 1.0 uH 15.7 A 6.5 mOhms 7050 High Temp RoHS: Compliant | 1600 |
|
$1.7000 / $2.3300 | Buy Now |
DISTI #
73D2260
|
Bürklin Elektronik | Power choke, SMD 7050HT, 1 µH, 15.7 A, 7443734948010 Min Qty: 1 | 25 |
|
$1.6705 / $2.3332 | Buy Now |