There are no models available for this part yet.
Overview of 7443734948022 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7443734948022 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM0683
|
Newark | Power Inductor, 2.2Uh, Shielded, 10.5A Rohs Compliant: Yes |Wurth Elektronik 7443734948022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$2.1600 / $3.3900 | Buy Now | |
DISTI #
732-7443734948022CT-ND
|
DigiKey | HIGH TEMPERATURE SMT POWER INDUC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1600 In Stock |
|
$1.7000 / $2.3800 | Buy Now | |
DISTI #
710-7443734948022
|
Mouser Electronics | Power Inductors - SMD WE-LHMI 2.2 uH 10.5 A 14 mOhms 7050 High Temp RoHS: Compliant | 1600 |
|
$1.7000 / $2.3300 | Buy Now |