Part Details for 7443734948047 by Wurth Elektronik
Overview of 7443734948047 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7443734948047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM0685
|
Newark | Power Inductor, 4.7Uh, Shielded, 7A Rohs Compliant: Yes |Wurth Elektronik 7443734948047 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$2.1600 / $3.3900 | Buy Now |
DISTI #
732-7443734948047CT-ND
|
DigiKey | HIGH TEMPERATURE SMT POWER INDUC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1600 In Stock |
|
$1.7000 / $2.3800 | Buy Now |
DISTI #
710-7443734948047
|
Mouser Electronics | Power Inductors - SMD WE-LHMI 4.7 uH 7 A 30.8 mOhms 7050 High Temp RoHS: Compliant | 1595 |
|
$1.7000 / $2.3300 | Buy Now |