-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T3282
|
Newark | Inductor, Shielded, 3.3Uh, 23A, Smd, Inductance:3.3Μh, Rms Current (Irms):8A, Inductor Construction:Shielded, Saturation Current (Isat):23A, Product Range:We-Lhmi Series, Dc Resistance Max:0.0118Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 74437368033 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 400 |
|
$2.3900 / $2.9400 | Buy Now |
DISTI #
732-3388-1-ND
|
DigiKey | FIXED IND 3.3UH 8A 0.0118OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1531 In Stock |
|
$1.8380 / $2.5600 | Buy Now |
DISTI #
710-74437368033
|
Mouser Electronics | Power Inductors - SMD WE-LHMI Powr SMD1040 3.3uH 8.0A 11.8mOhm RoHS: Compliant | 9650 |
|
$1.8200 / $2.5600 | Buy Now |
|
Quest Components | 38 |
|
$2.9280 / $4.3920 | Buy Now | |
DISTI #
73D1246
|
Bürklin Elektronik | Power choke, SMD 1040, 3.3 µH, 8 A, 74437368033 Min Qty: 1 | 50 |
|
$2.0202 / $2.5011 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74437368033
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74437368033
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.0118 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 8 A | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |