-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-LHMI SMD Power Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9683
|
Newark | Power Inductor, 5.6Uh, Shielded, 9.6A Rohs Compliant: Yes |Wurth Elektronik 744373965056 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6700 / $3.3100 | Buy Now |
DISTI #
732-11442-1-ND
|
DigiKey | FIXED IND 5.6UH 9.6A 0.01OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
341 In Stock |
|
$2.3540 / $2.9900 | Buy Now |
DISTI #
710-744373965056
|
Mouser Electronics | Power Inductors - SMD WE-LHMI Powr SMD1365 5.6uH 9.6A 10mOhm RoHS: Compliant | 500 |
|
$2.0200 / $2.9400 | Buy Now |
DISTI #
73D1276
|
Bürklin Elektronik | Power choke, SMD 1365, 5.6 µH, 9.6 A, 744373965056 Min Qty: 1 | 50 |
|
$2.3668 / $2.9072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744373965056
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744373965056
Wurth Elektronik
WE-LHMI SMD Power Inductor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 5349 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.2 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 9.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 13.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |